Part Details for BB-1801-RB by BUD Industries Inc
Results Overview of BB-1801-RB by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BB-1801-RB Information
BB-1801-RB by BUD Industries Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28 - Dual marked (MR8259A/B) | |
CMT1-8.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DMT1-180-1.5L | Coilcraft Inc | General Purpose Inductor, 180uH, 1 Element, ROHS COMPLIANT |
Price & Stock for BB-1801-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5137
|
Newark | Enclosure, Cabinet, Aluminium, Blue, Enclosure Type:Small, Enclosure Material:Aluminum, External ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$221.6800 | Buy Now |
DISTI #
BB-1801-RB-ND
|
DigiKey | CABINET ALUM BLUE 11"L X 8.31"W Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.1500 | Buy Now |
DISTI #
563-BB-1801-RB
|
Mouser Electronics | Enclosures, Boxes, & Cases Showcase Metal Electronics Box Blue (6.4 X 8.3 X 11 In) RoHS: Compliant | 0 |
|
$204.0000 / $213.1500 | Order Now |
DISTI #
70148446
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Royal Blue, 11x8.313x6.438In, Showcase Series | Bud Industrie... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$190.2800 / $221.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$196.6700 | Buy Now |
|
Onlinecomponents.com | Enclosure - Cabinet - 11.000" L x 8.313" W x 6.438" H (279.40mm x 211.15mm x 163.52mm) - Aluminum - ... more RoHS: Compliant | 2 Factory Stock |
|
$199.1200 / $213.8700 | Buy Now |
DISTI #
000000000000012404
|
Sager | Enclosures, Boxes, & Cases Showcase Metal Electronics Box Blue (6.4 X 8.3 X 11 In) Min Qty: 1 | 2 |
|
$184.7500 / $246.3000 | Buy Now |
|
Master Electronics | Enclosure - Cabinet - 11.000" L x 8.313" W x 6.438" H (279.40mm x 211.15mm x 163.52mm) - Aluminum - ... more RoHS: Compliant | 2 Factory Stock |
|
$199.1200 / $213.8700 | Buy Now |
DISTI #
10012503
|
TestEquity LLC | Bud Industries BB-1801-RB Showcase Electronics Box, Metal, Blue, 6.4x8.3x11 in, BB Series | 3 |
|
$226.9200 | Buy Now |
Part Details for BB-1801-RB
BB-1801-RB CAD Models
BB-1801-RB Part Data Attributes
|
BB-1801-RB
BUD Industries Inc
Buy Now
|
Compare Parts:
BB-1801-RB
BUD Industries Inc
Select a part to compare: |
Samacsys Manufacturer | Bud Industries |