Part Details for BB-1250-010-02A by Wakefield-Vette
Overview of BB-1250-010-02A by Wakefield-Vette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for BB-1250-010-02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1723-ND
|
DigiKey | ALVES ZERO BACKLASH U-JOINT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
49 In Stock |
|
$73.1000 | Buy Now |
DISTI #
567-BB-1250-010-02A
|
Mouser Electronics | Mounting Hardware Alves Blue Block Universal Joint, Single, Bored Hubs, 1 1/4 OD, Custom RoHS: Compliant | 0 |
|
$73.1000 | Order Now |