Part Details for BB-04BMMM-LL7A01 by Amphenol LTW Technology
Overview of BB-04BMMM-LL7A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-04BMMM-LL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8012
|
Newark | Ceres, Standard Size, Plastic, 10A, 04 Pins, Male Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw BB-04Bmm-LL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $13.9000 | Buy Now |
DISTI #
1754-BB-04BMMM-LL7A01-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$9.9625 / $20.2900 | Buy Now |
DISTI #
71367046
|
RS | Connector, CircularLOCK CABLE ASSEMBLY1804PIN M CONN M PIN(10A) | Amphenol LTW Technology BB-04BMMM-LL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0200 | RFQ |
DISTI #
LTWBB-04BMMM-LL7A01
|
Heilind Electronics | CERES, STANDARD SIZE, PLASTIC, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0600 / $13.2000 | Buy Now |
DISTI #
LTWBB-04BMMM-LL7A01
|
Interstate Connecting Components | CERES, STANDARD SIZE, PLASTIC, OVERMOLDED | 0 |
|
Buy Now |