There are no models available for this part yet.
Overview of BB-04BMMA-QL8MPP by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BB-04BMMA-QL8MPP by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AC8014
|
Newark | Standard Assy X-Lok4Pin Mconn Mpin, od6-8, Product Range:X-Lok B Size Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Push Lock, Connector Body Rohs Compliant: Yes |Amphenol Ltw BB-04BMMA-QL8MPP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 / $7.7200 | Buy Now | |
DISTI #
1754-BB-04BMMA-QL8MPP-ND
|
DigiKey | X-LOK, STANDARD SIZE, 10A, 04 PI Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24 In Stock |
|
$5.2712 / $11.0900 | Buy Now | |
DISTI #
71379026
|
RS | Connector, X-LokSTANDARDASSY X-LOK 4PIN M CONN M PIN | Amphenol LTW Technology BB-04BMMA-QL8MPP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2500 / $6.5700 | RFQ | |
DISTI #
LTWBB-04BMMA-QL8MPP
|
Heilind Electronics | X-LOK, STANDARD SIZE, PLASTIC, FIELD INSTALLABLE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Connector, X-LokSTANDARDASSY X-LOK 4PIN M CONN M PIN | Amphenol LTW Technology BB-04BMMA-QL8MPP RoHS: Compliant |
17 Partner Stock |
|
$3.3800 / $6.2700 | Buy Now | ||
DISTI #
BB-04BMMA-QL8MPP
|
IBS Electronics | Connector, X-LokSTANDARDASSY X-LOK 4PIN M CONN M PIN Amphenol LTW Technology BB-04BMMA-QL8MPP Min Qty: 184 Package Multiple: 1 | 17 |
|
$4.7190 | Buy Now | |
DISTI #
LTWBB-04BMMA-QL8MPP
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, PLASTIC, FIELD INSTALLABLE | 0 |
|
Buy Now | ||
DISTI #
C1S427500064422
|
Chip1Stop | Connector Circular | 17 |
|
$5.8300 | Buy Now | |
Master Electronics | Connector, X-LokSTANDARDASSY X-LOK 4PIN M CONN M PIN | Amphenol LTW Technology BB-04BMMA-QL8MPP RoHS: Compliant |
17 Partner Stock |
|
$3.3800 / $6.2700 | Buy Now |