Part Details for BB-04BFFB-QL8LPP by Amphenol LTW Technology
Overview of BB-04BFFB-QL8LPP by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-04BFFB-QL8LPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4300
|
Newark | X-Lok, Standard Size, Plastic, 10A, 04 Pins, Female Connector, Female Contact, Straight, Push Lock, Screw-In, Field Installable, 8.0 - 10.0Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw BB-04BFFB-QL8LPP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 / $14.3500 | Buy Now |
DISTI #
3937-BB-04BFFB-QL8LPP-1754-ND
|
DigiKey | XLOK, B-10A, 04P, CABLE W/O SR Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$12.3273 / $18.7500 | Buy Now |
DISTI #
1754-BB-04BFFB-QL8LPP-ND
|
DigiKey | XLOK, B-10A, 04P, CABLE W/O SR Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8420 | Buy Now |
DISTI #
75411936
|
RS | XLOK, B-10A, 04P, CABLE W/O SR | Amphenol LTW Technology BB-04BFFB-QL8LPP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0300 / $13.0400 | RFQ |
DISTI #
LTWBB-04BFFB-QL8LPP
|
Heilind Electronics | XLOK, B-10A, 04P, CABLE WO SR F, F, FI SCREWIN, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5600 / $12.4800 | Buy Now |
DISTI #
LTWBB-04BFFB-QL8LPP
|
Interstate Connecting Components | XLOK, B-10A, 04P, CABLE WO SR F, F, FI SCREWIN, PUSH LOCK | 0 |
|
Buy Now |