BB-04BFFA-LL7001
Description: Circular Connector,

Overview of BB-04BFFA-LL7001 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for BB-04BFFA-LL7001 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # BB-04BFFA-LL7001
Avnet Americas Conn Circular F 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: BB-04BFFA-LL7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
RFQ
DISTI # 523-BB-04BFFA-LL7001
Mouser Electronics Standard Circular Connector REC 4 Contacts Skt Cable MNT RoHS: Compliant 11
  • 1 $11.1200
  • 10 $9.5800
  • 30 $7.8400
  • 100 $7.5600
  • 250 $6.8000
$6.8000 / $11.1200 Buy Now
DISTI # 79054750
Verical Standard Assy Lock 4 Pin F Conn F pin RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2136 Americas - 500
  • 10 $11.5696
  • 25 $9.4557
  • 50 $9.1542
  • 100 $8.7408
  • 300 $7.7907
$7.7907 / $11.5696 Buy Now
DISTI # BB-04BFFA-LL7001
Avnet Abacus Conn Circular F 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port (Alt: BB-04BFFA-LL7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BB-04BFFA-LL7001 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BB-04BFFA-LL7001 by Amphenol Corporation

BB-04BFFA-LL7001
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Amphenol
Backshell Type
SOLID
Body Depth
1.732 inch
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
Empty Shell
NO
Filter Feature
NO
Insulator Material
GLASS FILLED POLYAMIDE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
WATERPROOF
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. BB-04BFFA-LL7001
    Amphenol Corporation
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BB-04BFFA-LL7001 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BB-04BFFA-LL7001 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of BB-04BFFA-LL7001 would you like to use for your alert(s)?
  • Please alert me when BB-04BFFA-LL7001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BB-04BFFA-LL7001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BB-04BFFA-LL7001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BB-04BFFA-LL7001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BB-04BFFA-LL7001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BB-04BFFA-LL7001 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: