Part Details for BB-04AMMM-QL8E03 by Amphenol LTW Technology
Overview of BB-04AMMM-QL8E03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-04AMMM-QL8E03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5469
|
Newark | X-Lok, Standard Size, Plastic, 10A, 04 Pins, Male Connector, Male Contact, Straight, Push Lock, Overmolded, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw BB-04Amm-QL8E03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4500 / $22.2300 | Buy Now |
DISTI #
1754-BB-04AMMM-QL8E03-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0190 | Buy Now |
DISTI #
72120118
|
RS | Connector, XLOK, B SIZE 10A CABLE CONN 4P M CONN M PIN L=3M | Amphenol LTW Technology BB-04AMMM-QL8E03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.9600 | RFQ |
DISTI #
LTWBB-04AMMM-QL8E03
|
Heilind Electronics | X-LOK, STANDARD SIZE, PLASTIC, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0800 / $31.5900 | Buy Now |
DISTI #
LTWBB-04AMMM-QL8E03
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, PLASTIC, OVERMOLDED | 0 |
|
Buy Now |