Part Details for BB-03PMMP-SC7001 by Amphenol LTW Technology
Overview of BB-03PMMP-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-03PMMP-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9481
|
Newark | Circular Connector, Plug, 3 Position, Panel, Connector Type:Circular Industrial, Product Range:Standard (B) Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:-, Coupling Style:-Rohs Compliant: Yes |Amphenol Ltw BB-03PMMP-SC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $5.3200 | Buy Now |
DISTI #
1754-BB-03PMMP-SC7001-ND
|
DigiKey | CERES, STANDARD SIZE, 10A, 03 PI Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9400 | Buy Now |
DISTI #
71366241
|
RS | Connector, CircularSTANDARDPANEL SCREW 3PIN M CONN M PIN | Amphenol LTW Technology BB-03PMMP-SC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1900 | RFQ |
DISTI #
LTWBB-03PMMP-SC7001
|
Heilind Electronics | CERES, STANDARD SIZE, PLASTIC, RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $4.3100 | Buy Now |
DISTI #
LTWBB-03PMMP-SC7001
|
Interstate Connecting Components | CERES, STANDARD SIZE, PLASTIC, RECEPTACLE | 0 |
|
Buy Now |