Part Details for BB-03AFFM-QR8D10 by Amphenol LTW Technology
Overview of BB-03AFFM-QR8D10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-03AFFM-QR8D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5371
|
Newark | X-Lok, Standard Size, Plastic, 10A, 03 Pins, Female Connector, Female Contact, Right Angle, Push Lock, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw BB-03AFFM-QR8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9200 / $45.3300 | Buy Now |
DISTI #
1754-BB-03AFFM-QR8D10-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0740 | Buy Now |
DISTI #
72120156
|
RS | Connector, XLOK, B SIZE 10A CABLE CONN 3P F CONN F PIN RIGHT ANGLE L=10M | Amphenol LTW Technology BB-03AFFM-QR8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$69.7000 | RFQ |
DISTI #
LTWBB-03AFFM-QR8D10
|
Heilind Electronics | X-LOK, STANDARD SIZE, PLASTIC, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.9800 / $93.0600 | Buy Now |
DISTI #
LTWBB-03AFFM-QR8D10
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, PLASTIC, OVERMOLDED | 0 |
|
Buy Now |