Part Details for BB-02RMFS-LC7001 by Amphenol LTW Technology
Results Overview of BB-02RMFS-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BB-02RMFS-LC7001 Information
BB-02RMFS-LC7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BB-02RMFS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7894
|
Newark | O Ceres, B-10A, 02P, Rear Fastened Rohs Compliant: Yes |Amphenol Ltw BB-02RMFS-LC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $5.8600 | Buy Now |
DISTI #
1754-BB-02RMFS-LC7001-ND
|
DigiKey | O CERES, B-10A, 02P, REAR FASTEN Min Qty: 10 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.2940 | Buy Now |
DISTI #
LTWBB-02RMFS-LC7001
|
Heilind Electronics | O CERES, B-10A, 02P, REAR FAST RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | O CERES, B-10A, 02P, REAR FASTENED RoHS: Compliant | 0 |
|
$2.3100 / $4.4500 | Buy Now |
DISTI #
LTWBB-02RMFS-LC7001
|
Interstate Connecting Components | O CERES, B-10A, 02P, REAR FAST RECEPTACLE | 0 |
|
Buy Now | |
DISTI #
BB-02RMFS-LC7001
|
Maritex | Socket BB series, 2 pins, female, straight, I= 10A, rated voltage: 250V, rear side nut, wire ... more Min Qty: 1 Package Multiple: 1 | 18 |
|
$3.3510 / $3.7292 | Buy Now |