Part Details for BB-02BMMM-LL7A10 by Amphenol LTW Technology
Overview of BB-02BMMM-LL7A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-02BMMM-LL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7874
|
Newark | Ceres, Standard Size, Plastic, 10A, 02 Pins, Male Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 10000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw BB-02Bmm-LL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5200 / $27.1200 | Buy Now |
DISTI #
1754-BB-02BMMM-LL7A10-ND
|
DigiKey | CIRC CBL 2POS PLUG TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3040 | Buy Now |
DISTI #
71367041
|
RS | Connector, CircularSTANDARDCABLE, LOCK 2PIN M CONN M PIN | Amphenol LTW Technology BB-02BMMM-LL7A10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4500 | RFQ |
DISTI #
LTWBB-02BMMM-LL7A10
|
Heilind Electronics | CERES, STANDARD SIZE, PLASTIC, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4100 / $38.5600 | Buy Now |
DISTI #
LTWBB-02BMMM-LL7A10
|
Interstate Connecting Components | CERES, STANDARD SIZE, PLASTIC, OVERMOLDED | 0 |
|
Buy Now |