Part Details for BB-02BMFA-QL8SNP by Amphenol LTW Technology
Overview of BB-02BMFA-QL8SNP by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-02BMFA-QL8SNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5350
|
Newark | X-Lok, Standard Size, 10A, 02 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw BB-02BMFA-QL8SNP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $4.4300 | Buy Now |
DISTI #
1754-BB-02BMFA-QL8SNP-ND
|
DigiKey | X-LOK, STANDARD SIZE, 10A, 02 PI Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8380 | Buy Now |
DISTI #
72121168
|
RS | Connector, XLOK, B SIZE FIELD INSTALLABLE 10A 2P M CONN F PIN CRIMP | Amphenol LTW Technology BB-02BMFA-QL8SNP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4400 | RFQ |
DISTI #
LTWBB-02BMFA-QL8SNP
|
Heilind Electronics | X-LOK, STANDARD SIZE, 10A, 02 M, F, FI CRIMP, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $3.4500 | Buy Now |
DISTI #
LTWBB-02BMFA-QL8SNP
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 10A, 02 M, F, FI CRIMP, PUSH LOCK | 0 |
|
Buy Now |