Part Details for BB-02BFFA-QL8MPP by Amphenol LTW Technology
Overview of BB-02BFFA-QL8MPP by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-02BFFA-QL8MPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1786
|
Newark | X-Lok, Standard Size, Plastic, 10A, 02 Pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, 6.0 - 8.0Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw BB-02BFFA-QL8MPP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $5.8200 | Buy Now |
DISTI #
3937-BB-02BFFA-QL8MPP-1754-ND
|
DigiKey | X-LOK, STANDARD SIZE, 10A, 02 PI Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$4.9636 / $7.2400 | Buy Now |
DISTI #
1754-BB-02BFFA-QL8MPP-ND
|
DigiKey | X-LOK, STANDARD SIZE, 10A, 02 PI Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$4.1147 / $7.0500 | Buy Now |
DISTI #
71378999
|
RS | Connector, X-LokX-LOK, STANDARD, ASSY10A, F CONN F PIN 2PIN, OD8.0 | Amphenol LTW Technology BB-02BFFA-QL8MPP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7700 / $4.7100 | RFQ |
DISTI #
LTWBB-02BFFA-QL8MPP
|
Heilind Electronics | X-LOK, STANDARD SIZE, 10A, 02 F, F, FI CRIMP, PUSH LOCK | Americas - 0 in Stock |
|
$3.2623 / $4.2281 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $4.7500 | Buy Now |
DISTI #
LTWBB-02BFFA-QL8MPP
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 10A, 02 F, F, FI CRIMP, PUSH LOCK | 0 |
|
$3.2623 / $4.2281 | Buy Now |