Part Details for BAY73 by onsemi
Overview of BAY73 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAY73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3992
|
Newark | Small Signal Diode, Single, 125 V, 500 Ma, 1 V, 1 S, 4 A Rohs Compliant: Yes |Onsemi BAY73 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4620 |
|
$0.0400 / $0.1830 | Buy Now |
DISTI #
BAY73FS-ND
|
DigiKey | DIODE GEN PURP 125V 500MA DO35 Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
7880 In Stock |
|
$0.0317 / $0.1700 | Buy Now |
DISTI #
BAY73
|
Avnet Americas | Diode Small Signal Switching 125V 0.5A 2-Pin DO-35 Bulk - Bulk (Alt: BAY73) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0293 / $0.0314 | Buy Now |
DISTI #
512-BAY73
|
Mouser Electronics | Small Signal Switching Diodes 125V 500mA RoHS: Compliant | 9062 |
|
$0.0330 / $0.2000 | Buy Now |
DISTI #
V79:2366_24950993
|
Arrow Electronics | Diode Small Signal Switching 125V 0.5A 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Date Code: 1746 | Americas - 21988 |
|
$0.0159 / $0.0255 | Buy Now |
DISTI #
P40:2555_13634291
|
Arrow Electronics | Diode Small Signal Switching 125V 0.5A 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 1000 |
|
$0.0234 / $0.0689 | Buy Now |
|
Onlinecomponents.com | SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.5A, 125V V(RRM), Silicon, DO-35 RoHS: Compliant | 0 |
|
$0.0275 / $0.0316 | Buy Now |
DISTI #
45801041
|
Verical | Diode Small Signal Switching 125V 0.5A 2-Pin DO-35 Bag Min Qty: 363 Package Multiple: 1 Date Code: 1746 | Americas - 21988 |
|
$0.0159 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.5A, 125V, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 70000 |
|
$0.0273 / $0.0321 | Buy Now |
DISTI #
BAY73
|
Avnet Silica | Diode Small Signal Switching 125V 0.5A 2-Pin DO-35 Bulk (Alt: BAY73) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BAY73
BAY73 CAD Models
BAY73 Part Data Attributes
|
BAY73
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAY73
onsemi
High Conductance Fast Diode, Axial Lead, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead | |
Package Description | DO-35, 2 PIN | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 1 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAY73
This table gives cross-reference parts and alternative options found for BAY73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAY73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAY73.TR | 100V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | BAY73 vs BAY73.TR |
BAY73 | Rectifier Diode, 1 Element, 0.5A, 125V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | BAY73 vs BAY73 |