BAX-Z-L005-01-5.0
Isabellenhuette
Description: Fixed Resistor, Metal Strip, 50W, 0.000005ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, CHIP

Overview of BAX-Z-L005-01-5.0 by Isabellenhuette

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for BAX-Z-L005-01-5.0 by Isabellenhuette

Part # Manufacturer Description Stock Price Buy
DISTI # 4423-BAX-Z-L005-01-5.0-ND
DigiKey RESISTOR - BUS BAR SHUNT, 0.005, Min Qty: 100 Lead time: 43 Weeks Container: Tray Temporarily Out of Stock
  • 100 $25.5125
$25.5125 Buy Now
NAC   RoHS: Compliant Min Qty: 100 Package Multiple: 1 0
  • 1 $29.5100
  • 100 $25.5700
  • 200 $24.9100
$24.9100 / $29.5100 Buy Now

CAD Models for BAX-Z-L005-01-5.0 by Isabellenhuette
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAX-Z-L005-01-5.0 by Isabellenhuette

BAX-Z-L005-01-5.0
Isabellenhuette
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISABELLENHUETTE HEUSLER GMBH & CO KG
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-40 °C
Package Height
4 mm
Package Length
84 mm
Package Style
SMT
Package Width
36 mm
Packing Method
BULK
Rated Power Dissipation (P)
50 W
Rated Temperature
140 °C
Resistance
0.000005 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Want to compare parts?
  1. BAX-Z-L005-01-5.0
    Isabellenhuette
    Fixed Resistor, Metal Strip, 50W, 0.000005ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAX-Z-L005-01-5.0 by Isabellenhuette.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAX-Z-L005-01-5.0 by Isabellenhuette

Select Manufacturer
Which Manufacturer of BAX-Z-L005-01-5.0 would you like to use for your alert(s)?
  • Please alert me when BAX-Z-L005-01-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAX-Z-L005-01-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAX-Z-L005-01-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAX-Z-L005-01-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAX-Z-L005-01-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAX-Z-L005-01-5.0 by Isabellenhuette

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: