Part Details for BAW76 by Fairchild Semiconductor Corporation
Overview of BAW76 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for BAW76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BAW76 - Rectifier Diode, 0.3A, 50V, DO-35 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for BAW76
BAW76 CAD Models
BAW76 Part Data Attributes
|
BAW76
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAW76
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-35, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAW76
This table gives cross-reference parts and alternative options found for BAW76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW76 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, | General Instrument Corp | BAW76 vs BAW76 |
BAW76 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | International Semiconductor Inc | BAW76 vs BAW76 |
BAW76.TR | 50V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | BAW76 vs BAW76.TR |
BAW76 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Microsemi Corporation | BAW76 vs BAW76 |
TCBAW76 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BAW76 vs TCBAW76 |
BAW76 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, | Unitrode Corporation | BAW76 vs BAW76 |
BAW76 | High Conductance Fast Diode, 5000-BLKBG | onsemi | BAW76 vs BAW76 |