Part Details for BAW62,143 by NXP Semiconductors
Overview of BAW62,143 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for BAW62,143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAW62143-NXTB-ND
|
DigiKey | DIODE GEN PURP 75V 250MA ALF2 Min Qty: 13172 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0200 | Buy Now |
DISTI #
BAW62,143-ND
|
DigiKey | DIODE GEN PURP 75V 250MA ALF2 Min Qty: 13172 Lead time: 52 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BAW62,143
|
Avnet Americas | - Ammo Pack (Alt: BAW62,143) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 25000 Partner Stock |
|
$0.0198 / $0.0218 | Buy Now |
|
Rochester Electronics | BAW62 - Rectifier Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BAW62,143
BAW62,143 CAD Models
BAW62,143 Part Data Attributes
|
BAW62,143
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAW62,143
NXP Semiconductors
BAW62 - High-speed diode AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAW62,143
This table gives cross-reference parts and alternative options found for BAW62,143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW62,143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW62 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | BAW62,143 vs BAW62 |
BAW62 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, DO-35, | Tak Cheong Electronics (Holdings) Co Ltd | BAW62,143 vs BAW62 |
BAW62153 | DIODE 0.25 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | BAW62,143 vs BAW62153 |
BAW62,113 | BAW62 - High-speed diode AXIAL 2-Pin | NXP Semiconductors | BAW62,143 vs BAW62,113 |
BAW62 | 75V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | BAW62,143 vs BAW62 |
933101220113 | DIODE 0.25 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | BAW62,143 vs 933101220113 |
BAW62,133 | BAW62 - High-speed diode@en-us AXIAL 2-Pin | Nexperia | BAW62,143 vs BAW62,133 |
BAW62,133 | BAW62 - High-speed diode AXIAL 2-Pin | NXP Semiconductors | BAW62,143 vs BAW62,133 |
BAW62.TR | 75V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | BAW62,143 vs BAW62.TR |
BAW62AMO | DIODE 0.25 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | BAW62,143 vs BAW62AMO |