Part Details for BAW62,133 by NXP Semiconductors
Overview of BAW62,133 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAW62,133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAW62,133-ND
|
DigiKey | DIODE GEN PURP 75V 250MA ALF2 Lead time: 52 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now |
Part Details for BAW62,133
BAW62,133 CAD Models
BAW62,133 Part Data Attributes
|
BAW62,133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAW62,133
NXP Semiconductors
BAW62 - High-speed diode AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAW62,133
This table gives cross-reference parts and alternative options found for BAW62,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW62,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAW62AMO | NXP Semiconductors | Check for Price | DIODE 0.25 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | BAW62,133 vs BAW62AMO |
BAW62 | National Semiconductor Corporation | Check for Price | DIODE 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | BAW62,133 vs BAW62 |
BAW62 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN | BAW62,133 vs BAW62 |
BAW62.TR | Texas Instruments | Check for Price | 75V, SILICON, SIGNAL DIODE, DO-35 | BAW62,133 vs BAW62.TR |
BAW62T50A | Texas Instruments | Check for Price | 75V, SILICON, SIGNAL DIODE, DO-35 | BAW62,133 vs BAW62T50A |