-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.075A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAW56W-FDICT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5213 In Stock |
|
$0.0262 / $0.2300 | Buy Now |
DISTI #
BAW56W-7-F
|
Avnet Americas | Diode Switching 75V 0.15A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAW56W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0119 | Buy Now |
DISTI #
621-BAW56W-F
|
Mouser Electronics | Small Signal Switching Diodes 75V 200mW RoHS: Compliant | 15322 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
V36:1790_06691080
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2407 | Americas - 3000 |
|
$0.0263 | Buy Now |
DISTI #
70437669
|
RS | Diode Switch. 2xComAnod 150mA 75V SOT323 | Diodes Inc BAW56W-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0570 | RFQ |
|
Future Electronics | BAV56W Series 2 A 75 V 200 mW Dual Surface Mount Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0257 / $0.0297 | Buy Now |
|
Future Electronics | BAV56W Series 2 A 75 V 200 mW Dual Surface Mount Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0257 / $0.0297 | Buy Now |
|
Quest Components | 0.15 A, 75 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 2112 |
|
$0.0609 / $0.2030 | Buy Now |
|
Quest Components | 0.15 A, 75 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 1500 |
|
$0.0365 / $0.0812 | Buy Now |
DISTI #
BAW56W-7-F
|
TME | Diode: switching, SMD, 75V, 0.15A, 4ns, SOT323, Ufmax: 1V, Ifsm: 2A Min Qty: 1 | 10773 |
|
$0.0206 / $0.1089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW56W-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAW56W-7-F
Diodes Incorporated
Rectifier Diode, 2 Element, 0.075A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.075 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAW56W-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56W-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAW56W-T | NXP Semiconductors | Check for Price | 0.15A, 90V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN | BAW56W-7-F vs BAW56W-T |
BAW56 | Zetex / Diodes Inc | Check for Price | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAW56W-7-F vs BAW56 |
PMBD2836TRL13 | YAGEO Corporation | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon | BAW56W-7-F vs PMBD2836TRL13 |
1S2835-A | NEC Electronics Group | Check for Price | Rectifier Diode, 2 Element, 0.15A, Silicon, MINIMOLD PACKAGE-3 | BAW56W-7-F vs 1S2835-A |
BAW56T-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN | BAW56W-7-F vs BAW56T-13 |
BAW56W | Sensitron Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAW56W-7-F vs BAW56W |
BAW56 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAW56W-7-F vs BAW56 |
CMPD2836TR | Central Semiconductor Corp | Check for Price | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, | BAW56W-7-F vs CMPD2836TR |
BAW56W | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAW56W-7-F vs BAW56W |