Part Details for BAW56T by Diodes Incorporated
Overview of BAW56T by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAW56T
BAW56T CAD Models
BAW56T Part Data Attributes
|
BAW56T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAW56T
Diodes Incorporated
Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.155 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW56T
This table gives cross-reference parts and alternative options found for BAW56T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56T-TP | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAW56T vs BAW56T-TP |
BAW56LT3 | 70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAW56T vs BAW56LT3 |
BAW56-GS08 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAW56T vs BAW56-GS08 |
BAW56 | Rectifier Diode, 0.25A, 70V V(RRM), | Jinan Gude Electronic Device Co Ltd | BAW56T vs BAW56 |
BAW56 | Rectifier Diode, 2 Element, 0.125A, 85V V(RRM), Silicon, SOT-23, 3 PIN | KEC | BAW56T vs BAW56 |
BAW56T,115 | BAV756S; BAW56 series - High-speed switching diodes SC-75 3-Pin | NXP Semiconductors | BAW56T vs BAW56T,115 |
BAW56 | High Conductance Ultra Fast Diode, SOT-23-3, 3000-REEL | onsemi | BAW56T vs BAW56 |
BAW56-T | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BAW56T vs BAW56-T |
BAW56T | Rectifier Diode, 2 Element, 0.075A, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAW56T vs BAW56T |
BAW56-GT1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAW56T vs BAW56-GT1 |