-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4559
|
Newark | Switching Diode, 70V, 200Ma, Sot-23, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:70V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi BAW56LT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16392 |
|
$0.0250 / $0.1160 | Buy Now |
DISTI #
94W7513
|
Newark | Small Signal Diode, Dual Common Anode, 70 V, 150 Ma, 1.25 V, 6 Ns, 500 Ma Rohs Compliant: Yes |Onsemi BAW56LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0130 | Buy Now |
DISTI #
81Y5853
|
Newark | Diode, Switching, 70V, Sot-23, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):150Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:6Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi BAW56LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9170 |
|
$0.0260 / $0.1160 | Buy Now |
DISTI #
BAW56LT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
117304 In Stock |
|
$0.0101 / $0.1000 | Buy Now |
DISTI #
88H4559
|
Avnet Americas | Small Signal Switching Diode, Dual Common Anode, 70 V, 200 mA, 1.25 V, 6 ns, 2 A, SOT-23 (TO-236), 3 Pins - Product that comes on tape, but is not reeled (Alt: 88H4559) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 5552 Partner Stock |
|
$0.0410 / $0.1160 | Buy Now |
DISTI #
BAW56LT1G
|
Avnet Americas | Small Signal Switching Diode, Dual Common Anode, 70 V, 200 mA, 1.25 V, 6 ns, 2 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: BAW56LT1G) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0101 | Buy Now |
DISTI #
BAW56LT1G
|
Avnet Americas | Small Signal Switching Diode, Dual Common Anode, 70 V, 200 mA, 1.25 V, 6 ns, 2 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: BAW56LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0184 | Buy Now |
DISTI #
81Y5853
|
Avnet Americas | Small Signal Switching Diode, Dual Common Anode, 70 V, 200 mA, 1.25 V, 6 ns, 2 A, SOT-23 (TO-236), 3 Pins - Product that comes on tape, but is not reeled (Alt: 81Y5853) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 56 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0420 / $0.1160 | Buy Now |
DISTI #
863-BAW56LT1G
|
Mouser Electronics | Small Signal Switching Diodes 70V 200mA RoHS: Compliant | 102943 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V36:1790_07277412
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2431 | Americas - 825000 |
|
$0.0086 / $0.0163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW56LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAW56LT1G
onsemi
70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAW56LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56 | Rectifier Diode, | Weitronic Enterprise Co Ltd | BAW56LT1G vs BAW56 |
BAW56-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAW56LT1G vs BAW56-T1 |
BAW56-G | Rectifier Diode, | Weitronic Enterprise Co Ltd | BAW56LT1G vs BAW56-G |
BAW56T-TP | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAW56LT1G vs BAW56T-TP |
BAW56Q-7-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56LT1G vs BAW56Q-7-F |
BAW56LT1 | 70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAW56LT1G vs BAW56LT1 |
BAW56S62Z | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, | Fairchild Semiconductor Corporation | BAW56LT1G vs BAW56S62Z |
BAW56E6327XT | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, | Infineon Technologies AG | BAW56LT1G vs BAW56E6327XT |
BAW56LT3G | 70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAW56LT1G vs BAW56LT3G |
BAW56 | Rectifier Diode, 1 Element, 0.1A, 70V V(RRM), Silicon, TO-236, TO-236, 3 PIN | Dynex Semiconductor | BAW56LT1G vs BAW56 |