-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW56HMT116 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2947582RL
|
Farnell | DIODE, SMALL SIGNAL, 0.125A, 80V, SOT23 RoHS: Compliant Min Qty: 10 Lead time: 51 Weeks, 1 Days Container: Reel | 454 |
|
$0.0655 / $0.1607 | Buy Now |
DISTI #
2947582
|
Farnell | DIODE, SMALL SIGNAL, 0.125A, 80V, SOT23 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 454 |
|
$0.0655 / $0.2360 | Buy Now |
DISTI #
846-BAW56HMT116CT-ND
|
DigiKey | DIODE ARRAY GP 80V 215MA SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3590 In Stock |
|
$0.0229 / $0.2100 | Buy Now |
DISTI #
755-BAW56HMT116
|
Mouser Electronics | Small Signal Switching Diodes BAW56HM is high reliability and small mold type diode for high speed switching. RoHS: Compliant | 1864 |
|
$0.0220 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0225 | Buy Now |
DISTI #
54687404
|
Verical | Rectifier Diode Switching 100V 0.215A 4ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 635 Package Multiple: 1 Date Code: 1947 | Americas - 4540 |
|
$0.0385 / $0.0492 | Buy Now |
DISTI #
36534582
|
Verical | Rectifier Diode Switching 100V 0.215A 4ns 3-Pin SSD T/R RoHS: Compliant Min Qty: 222 Package Multiple: 1 Date Code: 1901 | Americas - 222 |
|
$0.3690 | Buy Now |
|
Ameya Holding Limited | Diodes Rectifiers Arrays Min Qty: 1 | 100-Authorized Distributor |
|
$0.0229 / $0.0389 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
BAW56HMT116
|
Avnet Silica | Hyper-Fast Recovery Rectifier 125mA 3-Pin SOT-23 Emboss T/R (Alt: BAW56HMT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW56HMT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAW56HMT116
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAW56HMT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56HMT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAW156HMFHT116 | ROHM Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, | BAW56HMT116 vs BAW156HMFHT116 |