Part Details for BAW56E6327 by Siemens
Results Overview of BAW56E6327 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW56E6327 Information
BAW56E6327 by Siemens is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAW56E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 7874 |
|
RFQ |
Part Details for BAW56E6327
BAW56E6327 CAD Models
BAW56E6327 Part Data Attributes
|
BAW56E6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAW56E6327
Siemens
Rectifier Diode, 2 Element, 0.2A, Silicon,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW56E6327
This table gives cross-reference parts and alternative options found for BAW56E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAW56E6327XT | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, | BAW56E6327 vs BAW56E6327XT |
BAW56 | Diodes Incorporated | $0.0324 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | BAW56E6327 vs BAW56 |
BAW56TT1 | onsemi | Check for Price | 0.2A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 463-01, SC-75, 3 PIN | BAW56E6327 vs BAW56TT1 |
BAW56 | YAGEO Corporation | Check for Price | Rectifier Diode, 2 Element, 0.25A, Silicon, | BAW56E6327 vs BAW56 |
BAW56 | TDK Micronas GmbH | Check for Price | Rectifier Diode, 2 Element, 0.25A, Silicon, | BAW56E6327 vs BAW56 |
BAW56 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 0.25A, 70V V(RRM), | BAW56E6327 vs BAW56 |
BAW56-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.125A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAW56E6327 vs BAW56-TP-HF |
BAW56TA | Zetex / Diodes Inc | Check for Price | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, | BAW56E6327 vs BAW56TA |