Part Details for BAW56DW-7-F by Diodes Incorporated
Results Overview of BAW56DW-7-F by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW56DW-7-F Information
BAW56DW-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAW56DW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6173
|
Newark | Ss Diode, 75V, 0.3A, Sot-363, 6Pin Rohs Compliant: Yes |Diodes Inc. BAW56DW-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2890 |
|
$0.0850 / $0.2080 | Buy Now |
DISTI #
BAW56DW-FDICT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT-363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3765 In Stock |
|
$0.0482 / $0.1800 | Buy Now |
DISTI #
BAW56DW-7-F
|
Avnet Americas | Diode Switching 75V 0.15A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAW56DW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1503000 Factory Stock |
|
$0.0247 / $0.0260 | Buy Now |
DISTI #
621-BAW56DW-F
|
Mouser Electronics | Small Signal Switching Diodes 75V 200mW RoHS: Compliant | 2350 |
|
$0.0460 / $0.1800 | Buy Now |
|
Future Electronics | Diode Array 2 Pair Common Anode Standard 75V 150mA Surface Mount 6-TSSOP, SC-88, RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0292 / $0.0315 | Buy Now |
|
Future Electronics | Diode Array 2 Pair Common Anode Standard 75V 150mA Surface Mount 6-TSSOP, SC-88, RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0292 / $0.0315 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 4 ELEMENT, 0.15A, 75V V(RRM), SILICON | 800 |
|
$0.0546 / $0.1820 | Buy Now |
DISTI #
BAW56DW-7-F
|
TME | Diode: switching, SMD, 75V, 0.3A, 4ns, SOT363, reel,tape Min Qty: 1 | 0 |
|
$0.0336 / $0.5335 | RFQ |
DISTI #
SMC-BAW56DW-7-F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 154000 |
|
RFQ |
Part Details for BAW56DW-7-F
BAW56DW-7-F CAD Models
BAW56DW-7-F Part Data Attributes
|
BAW56DW-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAW56DW-7-F
Diodes Incorporated
Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAW56DW-7-F
This table gives cross-reference parts and alternative options found for BAW56DW-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56DW-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAW56T-7-F | Diodes Incorporated | $0.0917 | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | BAW56DW-7-F vs BAW56T-7-F |
BAT46AWFILM | STMicroelectronics | $0.0980 | 100 V, 150 mA SMD General Purpose Signal Schottky Diode | BAW56DW-7-F vs BAT46AWFILM |
BAW56W-7-F | Diodes Incorporated | $0.0270 | Rectifier Diode, 2 Element, 0.075A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAW56DW-7-F vs BAW56W-7-F |