Part Details for BAW56-T1 by Won-Top Electronics Co Ltd
Overview of BAW56-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Part Details for BAW56-T1
BAW56-T1 CAD Models
BAW56-T1 Part Data Attributes
|
BAW56-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAW56-T1
Won-Top Electronics Co Ltd
Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.855 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW56-T1
This table gives cross-reference parts and alternative options found for BAW56-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56T-TP | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAW56-T1 vs BAW56T-TP |
BAW56LT3 | 70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAW56-T1 vs BAW56LT3 |
BAW56-GS08 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAW56-T1 vs BAW56-GS08 |
BAW56 | Rectifier Diode, 0.25A, 70V V(RRM), | Jinan Gude Electronic Device Co Ltd | BAW56-T1 vs BAW56 |
BAW56 | Rectifier Diode, 2 Element, 0.125A, 85V V(RRM), Silicon, SOT-23, 3 PIN | KEC | BAW56-T1 vs BAW56 |
BAW56T,115 | BAV756S; BAW56 series - High-speed switching diodes SC-75 3-Pin | NXP Semiconductors | BAW56-T1 vs BAW56T,115 |
BAW56 | High Conductance Ultra Fast Diode, SOT-23-3, 3000-REEL | onsemi | BAW56-T1 vs BAW56 |
BAW56-T | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BAW56-T1 vs BAW56-T |
BAW56T | Rectifier Diode, 2 Element, 0.075A, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAW56-T1 vs BAW56T |
BAW56-GT1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAW56-T1 vs BAW56-GT1 |