Part Details for BAW156LT1 by onsemi
Overview of BAW156LT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BAW156LT1
BAW156LT1 CAD Models
BAW156LT1 Part Data Attributes
|
BAW156LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAW156LT1
onsemi
0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW156LT1
This table gives cross-reference parts and alternative options found for BAW156LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW156LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW156 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAW156LT1 vs BAW156 |
BAW156LT1 | Rectifier Diode, 2 Element, 0.2A, Silicon | Motorola Semiconductor Products | BAW156LT1 vs BAW156LT1 |
BAW156-TP | Rectifier Diode, 2 Element, 0.16A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAW156LT1 vs BAW156-TP |
BAW156LT3 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAW156LT1 vs BAW156LT3 |
BAW156E6433 | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon | Infineon Technologies AG | BAW156LT1 vs BAW156E6433 |
BAW156LT3 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAW156LT1 vs BAW156LT3 |
BAW156L | Rectifier Diode, 2 Element, 0.2A, Silicon, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BAW156LT1 vs BAW156L |
BAW156-7 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW156LT1 vs BAW156-7 |
BAW156LT1 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAW156LT1 vs BAW156LT1 |
BAW156E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAW156LT1 vs BAW156E6327 |