Part Details for BAW101E6433HTMA1 by Infineon Technologies AG
Overview of BAW101E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for BAW101E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAW101E6433HTMA1
|
Avnet Americas | Diode Switching 300V 0.5A 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: BAW101E6433HTMA1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0878 / $0.1003 | Buy Now |
|
Future Electronics | Diode Switching 300V 0.5A 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1090 / $0.1120 | Buy Now |
|
Future Electronics | Diode Switching 300V 0.5A 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1090 / $0.1120 | Buy Now |
|
Rochester Electronics | BAW101 - High voltage double diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 24354 |
|
$0.1063 / $0.1251 | Buy Now |
DISTI #
SP000010364
|
EBV Elektronik | Diode Switching 300V 0.5A 4-Pin SOT-143 T/R (Alt: SP000010364) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAW101E6433HTMA1
BAW101E6433HTMA1 CAD Models
BAW101E6433HTMA1 Part Data Attributes:
|
BAW101E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAW101E6433HTMA1
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.25A, 40V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-143, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 300 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 0.15 µA | |
Reverse Recovery Time-Max | 1 µs | |
Reverse Test Voltage | 250 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |