Part Details for BAW100 by Infineon Technologies AG
Overview of BAW100 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BAW100
BAW100 CAD Models
BAW100 Part Data Attributes
|
BAW100
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAW100
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, VPS05178, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW100
This table gives cross-reference parts and alternative options found for BAW100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW100G | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BAW100 vs BAW100G |
BAW100TR | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BAW100 vs BAW100TR |
BAW100E6327 | Rectifier Diode, 2 Element, 0.2A, Silicon, SMD, 4 PIN | Infineon Technologies AG | BAW100 vs BAW100E6327 |
BAW100 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon | Siemens | BAW100 vs BAW100 |
BAW100BK | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BAW100 vs BAW100BK |
BAW100E6433 | Rectifier Diode, 2 Element, 0.2A, Silicon, SMD, 4 PIN | Infineon Technologies AG | BAW100 vs BAW100E6433 |
BAW100GTR | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BAW100 vs BAW100GTR |
BAW100GBK | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BAW100 vs BAW100GBK |