Datasheets
BAV99W/MIX by:

vp_BAV99W - High-speed switching diode@en-us SC-70 3-Pin

Part Details for BAV99W/MIX by Nexperia

Overview of BAV99W/MIX by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for BAV99W/MIX

BAV99W/MIX Part Data Attributes:

BAV99W/MIX Nexperia
Buy Now Datasheet
Compare Parts:
BAV99W/MIX Nexperia vp_BAV99W - High-speed switching diode@en-us SC-70 3-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Part Package Code SC-70
Package Description SC-70, 3 PIN
Pin Count 3
Manufacturer Package Code SOT323
Reach Compliance Code compliant
Samacsys Manufacturer Nexperia
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 80 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV99W/MIX by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV99W/MIX by Nexperia

  • Please alert me when BAV99W/MIX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAV99W/MIX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV99W/MIX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAV99W/MIX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV99W/MIX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV99W/MIX by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: