Part Details for BAV99T by Diodes Incorporated
Results Overview of BAV99T by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV99T Information
BAV99T by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAV99T
BAV99T CAD Models
BAV99T Part Data Attributes
|
BAV99T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV99T
Diodes Incorporated
Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.155 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99T
This table gives cross-reference parts and alternative options found for BAV99T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV99_R2_00000 | PanJit Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon | BAV99T vs BAV99_R2_00000 |
BAV99T | onsemi | Check for Price | Fast Switching Diode, SOT-523, 3000-REEL | BAV99T vs BAV99T |
BAV99 | KEC | Check for Price | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, SOT-23, 3 PIN | BAV99T vs BAV99 |
BAV99W | Rectron Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAV99T vs BAV99W |
BAV99 | National Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, TO-236AB | BAV99T vs BAV99 |
BAV99E6433 | Siemens | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | BAV99T vs BAV99E6433 |
BAV99-G | Weitronic Enterprise Co Ltd | Check for Price | Rectifier Diode | BAV99T vs BAV99-G |
BAV99WT1 | onsemi | Check for Price | 0.215A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, 419-04, SC-70, 3 PIN | BAV99T vs BAV99WT1 |
BAV99W | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOT-323, 3 PIN | BAV99T vs BAV99W |
BAV99-E3-08 | Vishay Intertechnologies | $0.0382 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAV99T vs BAV99-E3-08 |