Part Details for BAV99T-13-F by Diodes Incorporated
Overview of BAV99T-13-F by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99T-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV99T-13-F
|
Avnet Asia | Small Signal Switching Diode, Dual Series, 85 V, 75 mA, 1.25 V, 4 µs, 4 A, SOT-523, 3 Pins (Alt: BAV99T-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0161 / $0.0180 | Buy Now |