BAV99STB6T/R7
PanJit Semiconductor
Description: Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6

Overview of BAV99STB6T/R7 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for BAV99STB6T/R7 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV99STB6T/R7 by PanJit Semiconductor

BAV99STB6T/R7
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-F6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F6
Number of Elements
2
Number of Terminals
6
Operating Temperature-Min
-55 °C
Output Current-Max
0.15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BAV99STB6T/R7
    PanJit Semiconductor
    Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
    VS

Alternate Parts for BAV99STB6T/R7

This table gives cross-reference parts and alternative options found for BAV99STB6T/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99STB6T/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAV99S Rectifier Diode, 4 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor BAV99STB6T/R7 vs BAV99S
BAV99ST/R13 Rectifier Diode, 4 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor BAV99STB6T/R7 vs BAV99ST/R13
BAV99STB6T/R13 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor BAV99STB6T/R7 vs BAV99STB6T/R13
934056610135 DIODE 0.2 A, 85 V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMT6, SC-88, 6 PIN, Signal Diode NXP Semiconductors BAV99STB6T/R7 vs 934056610135
BAV99S_R2_00001 Rectifier Diode, 4 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 PanJit Semiconductor BAV99STB6T/R7 vs BAV99S_R2_00001
BAV99S,165 DIODE 0.2 A, 100 V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode NXP Semiconductors BAV99STB6T/R7 vs BAV99S,165
BAV99S_R1_10001 Rectifier Diode, 4 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor BAV99STB6T/R7 vs BAV99S_R1_10001
BAV99S Rectifier Diode, 4 Element, 0.2A, 70V V(RRM), Silicon Siemens BAV99STB6T/R7 vs BAV99S
Part Number Description Manufacturer Compare
BAV99STB6T/R13 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor BAV99STB6T/R7 vs BAV99STB6T/R13
BAV99S Rectifier Diode, 4 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor BAV99STB6T/R7 vs BAV99S
BAV99S_R1_10001 Rectifier Diode, 4 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor BAV99STB6T/R7 vs BAV99S_R1_10001
BAV99DW-13 Rectifier Diode, 4 Element, 0.215A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated BAV99STB6T/R7 vs BAV99DW-13
BAV99BRWT/R7 Rectifier Diode, 4 Element, 0.215A, 75V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 PanJit Semiconductor BAV99STB6T/R7 vs BAV99BRWT/R7
BAV99DW Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-6 Micro Commercial Components BAV99STB6T/R7 vs BAV99DW
BAV99STB6 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor BAV99STB6T/R7 vs BAV99STB6
BAV99BRW_R2_00001 Rectifier Diode, 4 Element, 0.215A, 75V V(RRM), Silicon, PanJit Semiconductor BAV99STB6T/R7 vs BAV99BRW_R2_00001
BAV99S-E6327 Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-6 Infineon Technologies AG BAV99STB6T/R7 vs BAV99S-E6327
BAV99DW-TP-HF Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6 Micro Commercial Components BAV99STB6T/R7 vs BAV99DW-TP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV99STB6T/R7 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV99STB6T/R7 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BAV99STB6T/R7 would you like to use for your alert(s)?
  • Please alert me when BAV99STB6T/R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV99STB6T/R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV99STB6T/R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV99STB6T/R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV99STB6T/R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV99STB6T/R7 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: