Part Details for BAV99-7 by Lite-On Semiconductor Corporation
Overview of BAV99-7 by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 75 | 3830 |
|
$0.0113 / $0.0675 | Buy Now |
|
Quest Components | 0.3 A, 75 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 3064 |
|
$0.0090 / $0.0900 | Buy Now |
|
Quest Components | 0.3 A, 75 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 2454 |
|
$0.0300 / $0.1500 | Buy Now |