Part Details for BAV99-7-F by Zetex / Diodes Inc
Overview of BAV99-7-F by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78416941
|
Verical | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R Min Qty: 9000 Package Multiple: 3000 | Americas - 957000 |
|
$0.0115 / $0.0179 | Buy Now |
DISTI #
77589855
|
Verical | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2350 | Americas - 513000 |
|
$0.0118 / $0.0215 | Buy Now |
DISTI #
78416578
|
Verical | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R Min Qty: 9000 Package Multiple: 3000 | Americas - 432000 |
|
$0.0115 / $0.0179 | Buy Now |
DISTI #
71284844
|
Verical | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2321 | Americas - 333000 |
|
$0.0124 / $0.0225 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8133 |
|
RFQ |