Part Details for BAV756DW by Galaxy Microelectronics
Overview of BAV756DW by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV756DW
BAV756DW CAD Models
BAV756DW Part Data Attributes
|
BAV756DW
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAV756DW
Galaxy Microelectronics
Surface Mount Small Signal Switching Diode; Configuration: Two duals,Common Cathode & Common Anode; VRRM Max (V): 75; IAV Max (A): 0.15; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 2.5; @VR (V): 75; TRR Max (NS): 4; Pin: F19; Package: SOT-363
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOT-363 | |
Package Description | SOT-363, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV756DW
This table gives cross-reference parts and alternative options found for BAV756DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV756DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV756DW | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAV756DW vs BAV756DW |
BAV756DW | Rectifier Diode, | Continental Device India Ltd | BAV756DW vs BAV756DW |