Part Details for BAV756DW by Diotec Semiconductor AG
Overview of BAV756DW by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAV756DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BAV756DWTR-ND
|
DigiKey | DIODE ARRAY GP 90V 150MA SOT363 Min Qty: 750 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0918 / $0.3469 | Buy Now |
DISTI #
4878-BAV756DW-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0606 | Buy Now |
DISTI #
637-BAV756DW
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-363, 90V, 0.2A, 150C RoHS: Compliant | 5878 |
|
$0.0420 / $0.3100 | Buy Now |
DISTI #
E02:0323_13300712
|
Arrow Electronics | Rectifier Diode Small Signal Switching 90V 0.15A 4ns 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2316 | Europe - 3000 |
|
$0.0386 / $0.0910 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-363 - 90V - 90V - 0.2A RoHS: Compliant | 0 |
|
$0.0301 / $0.0400 | Buy Now |
DISTI #
78436930
|
Verical | Rectifier Diode Small Signal Switching 90V 0.15A 4ns 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2316 | Americas - 3000 |
|
$0.0385 / $0.0909 | Buy Now |
DISTI #
BAV756DW-DIO
|
TME | Diode: switching, SMD, 90V, 150mA, SOT363, Ufmax: 1.25V, Ifsm: 2A Min Qty: 10 | 0 |
|
$0.0408 / $0.0761 | RFQ |
Part Details for BAV756DW
BAV756DW CAD Models
BAV756DW Part Data Attributes
|
BAV756DW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAV756DW
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV756DW
This table gives cross-reference parts and alternative options found for BAV756DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV756DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV756DW | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAV756DW vs BAV756DW |
BAV756DW | Rectifier Diode, | Continental Device India Ltd | BAV756DW vs BAV756DW |