Part Details for BAV74 by Philips Semiconductors
Overview of BAV74 by Philips Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BAV74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
Bristol Electronics | 3230 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 50 Volt, TO-236AA | 1700 |
|
$0.0500 / $0.1112 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 50 Volt, TO-236AA | 2584 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 50 Volt, TO-236AA | 16805 |
|
$0.0340 / $0.1700 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 50 Volt, TO-236AA | 14400 |
|
$0.0487 / $0.2780 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 50 Volt, TO-236AA | 2021 |
|
$0.0834 / $0.2780 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5760 |
|
RFQ |
Part Details for BAV74
BAV74 CAD Models
BAV74 Part Data Attributes:
|
BAV74
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV74
Philips Semiconductors
Rectifier Diode, 0.15A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |