Part Details for BAV74 by Lite-On Semiconductor Corporation
Overview of BAV74 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for BAV74
BAV74 CAD Models
BAV74 Part Data Attributes:
|
BAV74
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV74
Lite-On Semiconductor Corporation
Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV74
This table gives cross-reference parts and alternative options found for BAV74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV74/T3 | DIODE 0.215 A, 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAV74 vs BAV74/T3 |
BAV74,235 | BAV74 - High-speed double diode TO-236 3-Pin | NXP Semiconductors | BAV74 vs BAV74,235 |
BAV74-G | Rectifier Diode, 2 Element, 0.2A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV74 vs BAV74-G |
CMPD2838#N/A | Rectifier Diode, | Central Semiconductor Corp | BAV74 vs CMPD2838#N/A |
933700010235 | Rectifier Diode, 2 Element, 0.215A, 60V V(RRM), Silicon | Nexperia | BAV74 vs 933700010235 |
BAV74,235 | BAV74 - High-speed double diode@en-us TO-236 3-Pin | Nexperia | BAV74 vs BAV74,235 |
CMPD2838TR13 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, | Central Semiconductor Corp | BAV74 vs CMPD2838TR13 |
BAV74 | Rectifier Diode | Nexperia | BAV74 vs BAV74 |
933700010215 | DIODE 0.215 A, 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN, Signal Diode | NXP Semiconductors | BAV74 vs 933700010215 |
BAV74 | High Conductance Ultra Fast Diode, 3000-REEL | onsemi | BAV74 vs BAV74 |