Part Details for BAV70WT1 by onsemi
Overview of BAV70WT1 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70WT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8999
|
Newark | Rectifier Diode, 2 Element, 0.2A, 70V |Onsemi BAV70WT1 Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0170 | Buy Now |
|
Bristol Electronics | 4850 |
|
RFQ | ||
|
Bristol Electronics | 4730 |
|
RFQ | ||
|
Bristol Electronics | 2280 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 75 Volt, SOT-323 | 8993 |
|
$0.0218 / $0.0672 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 75 Volt, SOT-323 | 1424 |
|
$0.0300 / $0.1500 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 2 Element, 0.2A, 70V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 240000 |
|
$0.0224 / $0.0263 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2233 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for BAV70WT1
BAV70WT1 CAD Models
BAV70WT1 Part Data Attributes:
|
BAV70WT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV70WT1
onsemi
100 V Dual Common Cathode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV70WT1
This table gives cross-reference parts and alternative options found for BAV70WT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70WT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70W | Rectifier Diode, 2 Element, 0.175A, 100V V(RRM), Silicon | Nexperia | BAV70WT1 vs BAV70W |
BAV70W | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV70WT1 vs BAV70W |
BAV70WT3 | Rectifier Diode, 2 Element, Silicon, CASE 419-02, SC-70, 3 PIN | Motorola Semiconductor Products | BAV70WT1 vs BAV70WT3 |
934024390115 | Rectifier Diode, 2 Element, 0.175A, 85V V(RRM), Silicon | Nexperia | BAV70WT1 vs 934024390115 |
BAV70WT3 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-70, 3 PIN, Signal Diode | onsemi | BAV70WT1 vs BAV70WT3 |
BAV70W | Rectifier Diode, 2 Element, 0.15A, Silicon, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BAV70WT1 vs BAV70W |
BAV70W | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAV70WT1 vs BAV70W |
BAV70W-7 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70WT1 vs BAV70W-7 |
BAV70W | 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN | Motorola Mobility LLC | BAV70WT1 vs BAV70W |
934024390135 | Rectifier Diode, 2 Element, 0.175A, 85V V(RRM), Silicon | Nexperia | BAV70WT1 vs 934024390135 |