-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3607
|
Newark | Diode, Small Signal, 75V, 0.3A, Sot-323, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:75V, Forward Current If(Av):300Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Rohs Compliant: Yes |Diodes Inc. BAV70W-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2687 |
|
$0.0430 / $0.1800 | Buy Now |
DISTI #
78AH9453
|
Newark | Fast Switching Diode Sot323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAV70W-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
07AH3608
|
Newark | Diode, Small Signal, 75V, 0.3A, Sot-323, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:75V, Forward Current If(Av):300Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Rohs Compliant: Yes |Diodes Inc. BAV70W-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0310 | Buy Now |
DISTI #
BAV70W-FDICT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
64377 In Stock |
|
$0.0169 / $0.1800 | Buy Now |
DISTI #
BAV70W-7-F
|
Avnet Americas | Small Signal Switching Diode, Dual Common Cathode, 75 V, 150 mA, 1.25 V, 4 ns, 2 A, SOT-323, 3 Pins - Tape and Reel (Alt: BAV70W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0169 | Buy Now |
DISTI #
621-BAV70W-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V 200mW RoHS: Compliant | 59150 |
|
$0.0190 / $0.1800 | Buy Now |
DISTI #
70437660
|
RS | Diode Switch. 2xComCath 150mA 75V SOT323 | Diodes Inc BAV70W-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0370 / $0.0530 | RFQ |
|
Future Electronics | BAV70W Series 2 A 75 V 200 mW Dual Surface Mount Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 54000Reel |
|
$0.0132 / $0.0152 | Buy Now |
|
Future Electronics | BAV70W Series 2 A 75 V 200 mW Dual Surface Mount Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0145 / $0.0167 | Buy Now |
|
Bristol Electronics | 934 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy