-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV70W - High-speed switching double diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6156
|
Newark | Switching Diode Rohs Compliant: Yes |Nexperia BAV70W,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0290 | Buy Now |
DISTI #
1727-BAV70W,135CT-ND
|
DigiKey | DIODE ARRAY GP 100V 175MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9255 In Stock |
|
$0.0126 / $0.1800 | Buy Now |
DISTI #
BAV70W,135
|
Avnet Americas | Diode Switching 100V 0.175A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAV70W,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 / $0.0126 | Buy Now |
DISTI #
771-BAV70W135
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV70W/SOT323/SC-70 RoHS: Compliant | 4487 |
|
$0.0140 / $0.1800 | Buy Now |
|
Future Electronics | BAV70 Series 100 V 175 mA SMT High Speed Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 100000Reel |
|
$0.0132 / $0.0147 | Buy Now |
|
Future Electronics | BAV70 Series 100 V 175 mA SMT High Speed Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0132 / $0.0146 | Buy Now |
DISTI #
BAV70W.135
|
TME | Diode: switching, SMD, 100V, 175mA, 4ns, SOT323, Ufmax: 1.25V, 0.2W Min Qty: 25 | 0 |
|
$0.0167 / $0.0311 | RFQ |
DISTI #
BAV70W,135
|
Avnet Asia | Diode Switching 100V 0.175A 3-Pin SC-70 T/R (Alt: BAV70W,135) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0186 / $0.0208 | Buy Now |
DISTI #
BAV70W,135
|
Avnet Silica | Diode Switching 100V 0.175A 3-Pin SC-70 T/R (Alt: BAV70W,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
DISTI #
BAV70W,135
|
EBV Elektronik | Diode Switching 100V 0.175A 3-Pin SC-70 T/R (Alt: BAV70W,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70W,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV70W,135
Nexperia
BAV70W - High-speed switching double diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.175 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV70W,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70W,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70W | Rectifier Diode, 2 Element, 0.175A, 100V V(RRM), Silicon | Nexperia | BAV70W,135 vs BAV70W |
BAV70W | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV70W,135 vs BAV70W |
BAV70WT3 | Rectifier Diode, 2 Element, Silicon, CASE 419-02, SC-70, 3 PIN | Motorola Semiconductor Products | BAV70W,135 vs BAV70WT3 |
934024390115 | Rectifier Diode, 2 Element, 0.175A, 85V V(RRM), Silicon | Nexperia | BAV70W,135 vs 934024390115 |
BAV70WT3 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-70, 3 PIN, Signal Diode | onsemi | BAV70W,135 vs BAV70WT3 |
BAV70W | Rectifier Diode, 2 Element, 0.15A, Silicon, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BAV70W,135 vs BAV70W |
BAV70W | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAV70W,135 vs BAV70W |
BAV70W-7 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70W,135 vs BAV70W-7 |
BAV70W | 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN | Motorola Mobility LLC | BAV70W,135 vs BAV70W |
934024390135 | Rectifier Diode, 2 Element, 0.175A, 85V V(RRM), Silicon | Nexperia | BAV70W,135 vs 934024390135 |