Part Details for BAV70TT1G by onsemi
Overview of BAV70TT1G by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70TT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4251
|
Newark | Bipolar (Bjt) Array Transistor, Common Cathode, 70 V, 200 Ma, 1.25 V, 6 Ns, 500 Ma Rohs Compliant: Yes |Onsemi BAV70TT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29830 |
|
$0.0380 / $0.1690 | Buy Now |
DISTI #
31Y0429
|
Newark | Bipolar (Bjt) Array Transistor, Common Cathode, 70 V, 200 Ma, 1.25 V, 6 Ns, 500 Ma Rohs Compliant: Yes |Onsemi BAV70TT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0230 / $0.0250 | Buy Now |
DISTI #
88H4557
|
Newark | Switching Diode Common Cathode 0.2A Sc-75, Full Reel, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:70V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Qualification:- Rohs Compliant: Yes |Onsemi BAV70TT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
BAV70TT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SC75 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21903 In Stock |
|
$0.0148 / $0.1600 | Buy Now |
DISTI #
BAV70TT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: BAV70TT1G) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 210003000 Factory Stock |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
BAV70TT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: BAV70TT1G) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
BAV70TT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: BAV70TT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
863-BAV70TT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V 200mA Dual Common Cathode RoHS: Compliant | 19644 |
|
$0.0160 / $0.1600 | Buy Now |
DISTI #
70465804
|
RS | ON Semi BAV70TT1G, Dual SMT Diode, Common Cathode, 3-Pin SOT-416 | ON Semiconductor BAV70TT1G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0250 / $0.0300 | RFQ |
|
Future Electronics | BAV70TT1 Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-416 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 564000Reel |
|
$0.0139 / $0.0160 | Buy Now |
Part Details for BAV70TT1G
BAV70TT1G CAD Models
BAV70TT1G Part Data Attributes:
|
BAV70TT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV70TT1G
onsemi
100 V Dual Common Cathode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAV70TT1G
This table gives cross-reference parts and alternative options found for BAV70TT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70TT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAV70TT1G vs BAV70 |
BAV70Q-7-F | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70TT1G vs BAV70Q-7-F |
BAV70-AU_R2_000A1 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV70TT1G vs BAV70-AU_R2_000A1 |
BAV70T | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV70TT1G vs BAV70T |
BAV99-G | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70TT1G vs BAV99-G |
BAV70-T1-LF | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAV70TT1G vs BAV70-T1-LF |
BAV70TR | Rectifier Diode, 2 Element, Silicon, TO-236AB, TO-236AB, 3 PIN | Allegro MicroSystems LLC | BAV70TT1G vs BAV70TR |
BAV70-G-T3 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70TT1G vs BAV70-G-T3 |
BAV70-T | 0.125A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAV70TT1G vs BAV70-T |
BAV70 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Microsemi Corporation | BAV70TT1G vs BAV70 |