Part Details for BAV70T by Formosa Microsemi Co Ltd
Overview of BAV70T by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV70T
BAV70T CAD Models
BAV70T Part Data Attributes:
|
BAV70T
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV70T
Formosa Microsemi Co Ltd
Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.075 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70T
This table gives cross-reference parts and alternative options found for BAV70T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70T-H | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAV70T vs BAV70T-H |
BAV70T | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAV70T vs BAV70T |
BAV70T-TP-HF | Rectifier Diode, | Micro Commercial Components | BAV70T vs BAV70T-TP-HF |