Part Details for BAV70SRAZ by Nexperia
Overview of BAV70SRAZ by Nexperia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70SRAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0519
|
Newark | Diode, Aec-Q101, 0.355A, Dfn1412, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:-, Forward Current If(Av):355Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Rohs Compliant: Yes |Nexperia BAV70SRAZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0580 / $0.4030 | Buy Now |
DISTI #
1727-7380-1-ND
|
DigiKey | DIODE ARR GP 100V 355MA 6DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
145 In Stock |
|
$0.0377 / $0.3800 | Buy Now |
DISTI #
BAV70SRAZ
|
Avnet Americas | BAV70SRA/SOT1268/DFN1412-6 - Tape and Reel (Alt: BAV70SRAZ) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0425 | Buy Now |
DISTI #
771-BAV70SRAZ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV70SRA/SOT1268/DFN1412-6 RoHS: Compliant | 9596 |
|
$0.0370 / $0.3200 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor SOT 1268 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0383 | Buy Now |
|
Rochester Electronics | BAV70SRA - Quad high-speed switching diodes RoHS: Compliant Status: Active Min Qty: 1 | 45586 |
|
$0.0320 / $0.0376 | Buy Now |
DISTI #
BAV70SRAZ
|
TTI | Diodes - General Purpose, Power, Switching BAV70SRA/SOT1268/DFN1412-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0430 | Buy Now |
DISTI #
BAV70SRAZ
|
Avnet Silica | BAV70SRA/SOT1268/DFN1412-6 (Alt: BAV70SRAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAV70SRAZ
|
EBV Elektronik | BAV70SRA/SOT1268/DFN1412-6 (Alt: BAV70SRAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAV70SRAZ
BAV70SRAZ CAD Models
BAV70SRAZ Part Data Attributes:
|
BAV70SRAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV70SRAZ
Nexperia
BAV70SRA - Quad high-speed switching diodes@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOT-1268, DFN1412-6, 6 PIN | |
Manufacturer Package Code | SOT1268-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-N6 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.355 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.41 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |