Part Details for BAV70M-TP by Micro Commercial Components
Overview of BAV70M-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70M-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV70M-TPMSCT-ND
|
DigiKey | DIODE ARRAY GP 75V 200MA SOT723 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7827 In Stock |
|
$0.0328 / $0.3700 | Buy Now |
DISTI #
833-BAV70M-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 150mW 75V DUAL SWITCHING DIODE RoHS: Compliant | 0 |
|
$0.0320 / $0.0420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.0313 | Buy Now |
Part Details for BAV70M-TP
BAV70M-TP CAD Models
BAV70M-TP Part Data Attributes:
|
BAV70M-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAV70M-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2016-12-16 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAV70M-TP
This table gives cross-reference parts and alternative options found for BAV70M-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70M-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70W-H | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAV70M-TP vs BAV70W-H |
CMUD2838TR | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC, ULTRAMINI-3 | Central Semiconductor Corp | BAV70M-TP vs CMUD2838TR |
BAV70 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SPC Multicomp | BAV70M-TP vs BAV70 |