Part Details for BAV70HYFHT116 by ROHM Semiconductor
Overview of BAV70HYFHT116 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70HYFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BAV70HYFHT116CT-ND
|
DigiKey | DIODE ARRAY GP 80V 125MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
577 In Stock |
|
$0.0644 / $0.4200 | Buy Now |
DISTI #
755-BAV70HYFHT116
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High speed switching, 80V, 215mA, SOT-23, Cathode Common, Automotive Switching Diode RoHS: Compliant | 3029 |
|
$0.0620 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0638 | Buy Now |
|
Quest Components | 2140 |
|
$0.1350 / $0.4500 | Buy Now |
Part Details for BAV70HYFHT116
BAV70HYFHT116 CAD Models
BAV70HYFHT116 Part Data Attributes:
|
BAV70HYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV70HYFHT116
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2020-06-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70HYFHT116
This table gives cross-reference parts and alternative options found for BAV70HYFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70HYFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV170HYT116 | Rectifier Diode, | ROHM Semiconductor | BAV70HYFHT116 vs BAV170HYT116 |
BAV70HYT116 | Rectifier Diode, | ROHM Semiconductor | BAV70HYFHT116 vs BAV70HYT116 |
BAV170HYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAV70HYFHT116 vs BAV170HYFHT116 |