Part Details for BAV70HDW-7 by Diodes Incorporated
Overview of BAV70HDW-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70HDW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6150
|
Newark | Ss Diode, 100V, 0.25A, Sot-363-6 Rohs Compliant: Yes |Diodes Inc. BAV70HDW-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1480 |
|
$0.0670 / $0.3430 | Buy Now |
DISTI #
BAV70HDW-7DICT-ND
|
DigiKey | DIODE ARRAY GP 100V 125MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95354 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
BAV70HDW-7
|
Avnet Americas | FAST SWITCHING DIODE SOT363 T&R 3K - Tape and Reel (Alt: BAV70HDW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0273 / $0.0322 | Buy Now |
DISTI #
621-BAV70HDW-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode RoHS: Compliant | 58063 |
|
$0.0320 / $0.3300 | Buy Now |
|
Future Electronics | 100V, 0.25A, 4ns 6-Pin, SOT-363 T/R. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0334 / $0.0377 | Buy Now |
|
Future Electronics | 100V, 0.25A, 4ns 6-Pin, SOT-363 T/R. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0334 / $0.0377 | Buy Now |
DISTI #
BAV70HDW-7
|
Avnet Asia | FAST SWITCHING DIODE SOT363 T&R 3K (Alt: BAV70HDW-7) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAV70HDW-7
|
Avnet Silica | FAST SWITCHING DIODE SOT363 T&R 3K (Alt: BAV70HDW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for BAV70HDW-7
BAV70HDW-7 CAD Models
BAV70HDW-7 Part Data Attributes:
|
BAV70HDW-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV70HDW-7
Diodes Incorporated
Rectifier Diode, 4 Element, 0.0625A, 100V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 100 V | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |