Part Details for BAV70E6767 by Infineon Technologies AG
Overview of BAV70E6767 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70E6767
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAV70E6767-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA Min Qty: 13172 Container: Bulk MARKETPLACE PRODUCT |
96000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | BAV70 - General Purpose High Speed Switching Diode RoHS: Compliant Status: Active Min Qty: 1 | 96000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BAV70E6767
BAV70E6767 CAD Models
BAV70E6767 Part Data Attributes:
|
BAV70E6767
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV70E6767
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70E6767
This table gives cross-reference parts and alternative options found for BAV70E6767. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70E6767, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV170E6327HTSA1 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAV70E6767 vs BAV170E6327HTSA1 |
BAV70WE6327HTSA1 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-323, 3 PIN | Infineon Technologies AG | BAV70E6767 vs BAV70WE6327HTSA1 |
BAV70WH6433 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, | Infineon Technologies AG | BAV70E6767 vs BAV70WH6433 |