There are no models available for this part yet.
Overview of BAV70DXV6T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BAV70DXV6T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
863-BAV70DXV6T1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V 200mA Dual Common Cathode RoHS: Compliant | 0 |
|
$0.0730 / $0.3700 | Order Now |
CAD Models for BAV70DXV6T1G by onsemi
Part Data Attributes for BAV70DXV6T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOT-563, 6 LEAD
|
Package Description
|
LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
463A-01
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
onsemi
|
Application
|
GENERAL PURPOSE
|
Breakdown Voltage-Min
|
100 V
|
Configuration
|
2 BANKS, COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JESD-30 Code
|
R-PDSO-F6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
0.5 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
100 µA
|
Reverse Recovery Time-Max
|
0.006 µs
|
Reverse Test Voltage
|
70 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BAV70DXV6T1G
This table gives cross-reference parts and alternative options found for BAV70DXV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70DXV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70DXV6T5G | 100 V, 200 mA 4 Small Signal Switching Diodes in dual common cathode configuration, SOT-563, 6 LEAD, 8000-REEL | onsemi | BAV70DXV6T1G vs BAV70DXV6T5G |
BAV70DXV6T1 | 100 V, 200 mA 4 Small Signal Switching Diodes in dual common cathode configuration, SOT-563, 6 LEAD, 1-REEL - Tape and Reel | onsemi | BAV70DXV6T1G vs BAV70DXV6T1 |
Related Parts for BAV70DXV6T1G
-
BAV70DXV6T5GRectifier Diodes
-
CKG57NX7S1H226M500JHFixed Capacitors
-
USBLC6-2SC6Transient Suppressors
-
RC0402FR-071K33LFixed Resistors
-
AO3401ASmall Signal Field-Effect Transistors
-
BC556Small Signal Bipolar Transistors
-
0530150310Headers and Edge Type Connectors
-
BD12IA5MEFJ-ME2Linear Regulator ICs
-
BD2068FJ-MGE2Peripheral Drivers