Part Details for BAV70DW_R1_00001 by PanJit Group
Overview of BAV70DW_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70DW_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-BAV70DW_R1_00001CT-ND
|
DigiKey | SURFACE MOUNT SWITCHING DIODE Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3000 In Stock |
|
$0.0442 / $0.3700 | Buy Now |
|
Ozdisan Elektronik | DIODE SWITCHING QUAD SERIES 150mA 100V SOT363 SMT | 0 |
|
$0.0536 / $0.0654 | RFQ |